
This 30mm locking lever toggle switch features a DPDT throw configuration and can operate at up to 85°C. It has a current rating of 7A and a voltage rating of 115V AC and 28V DC. The switch is available in a non-illuminated and illuminated version. It has a panel mount with threads and is suitable for use in applications with a minimum operating temperature of -55°C.
Sign in to ask questions about the Honeywell 62AT11-3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 62AT11-3G technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 62AT11-3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
