
The 62AT22-3D is a panel mount toggle switch with a locking lever actuator, rated for 7A and 6000 cycles of electrical life. It operates within a temperature range of -55°C to 85°C and is available in non-illuminated and illuminated versions. The switch is designed for use with a quick connect termination and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 62AT22-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 62AT22-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
