Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 62JA20000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 6.32 |
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 68.26 |
| Product Weight (g) | 37.99 |
| Shaft Length (mm) | 23.81 |
| Resistance Value | 20KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Type | Potentiometer |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 10(Elec)|10(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 1SY54 |
| HTS Code | 8533310000 |
| Schedule B | 8533310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell 62JA20000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.