
Wirewound linear potentiometer with 2k Ohm resistance and 5% tolerance. Features a 10-turn adjustment, 2W power dissipation, and 0.3% linearity. Operates across a -55°C to 85°C temperature range with a 450V voltage rating. Designed for panel mounting with solder terminations and a 6.32mm actuator diameter.
Sign in to ask questions about the Honeywell 62JA2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 62JA2K technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.937inch |
| Diameter | 22.22mm |
| Length | 25.4mm |
| Linearity | 0.3% |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 62 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 62JA2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
