
DPST toggle switch featuring a latched mechanism and a 20A current rating at 28VDC. This non-illuminated, panel-mount switch utilizes screw terminals for termination and a standard round lever actuator. It offers a 15A contact current rating with gold and silver contact materials, and silver plating. Operating within a temperature range of -40°C to 71°C, it boasts IP67, waterproof, and dust-tight ratings. The switch supports AC voltage ratings of 125V and 277V, and DC voltage ratings up to 250V.
Sign in to ask questions about the Honeywell 62NT1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 62NT1-2 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 62NT1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
