
DPDT momentary toggle switch featuring a standard round lever actuator with a plastic and metal construction, 17.02mm actuator length, and screw termination. Rated for 18A contact current and 20A current, with a DC rated voltage of 250V and AC voltage rating of 125V, up to 277V AC. Operates within a temperature range of -40°C to 71°C, with IP67, waterproof, and dust-tight ratings. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Honeywell 62NT1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 62NT1-7 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Gold, Silver |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 54.43g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 62NT1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
