
The 634SS2 is a DIP packaged analog voltage output sensor with a maximum supply voltage of 10V and a minimum supply voltage of 4V. It operates within a temperature range of -40°C to 100°C and has a maximum supply current of 3.5mA. The sensor has a maximum output current of 10mA and an output voltage of 1.3V. It is available in a bulk packaging with 10 units per package and is RoHS compliant.
Honeywell 634SS2 technical specifications.
| Package/Case | DIP |
| Height | 0.09inch |
| Length | 6.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Through Hole, PCB |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Output Voltage | 1.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.
