
Linear Position Sensor 350V 1MCycles Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 640ES103A06NAAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Hole for Shaft |
| Body Material | Plastic |
| Length | 1.81inch |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 350V |
| Overall Depth | 10.67mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 640 |
| Termination | Wire Leads |
| Tolerance | 15% |
| Total Resistance | 10kR |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 640ES103A06NAAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
