Honeywell 640GS103B06NBAY technical specifications.
| Actuator Type | Hole for Shaft |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Series | 640 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 640GS103B06NBAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
