4PDT momentary toggle switch featuring a locking lever actuator with a 30mm length. Offers gold contact material and plating for reliable performance. Rated for 1A at 30VDC and 115VAC, with an electrical life of 6000 cycles. Designed for panel mounting with a threaded bushing and straight orientation. Operates within a temperature range of -55°C to 85°C.
Honeywell 64AT34-7E technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 40.82g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT34-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
