
This toggle switch features a standard round actuator with a length of 17.27mm and is rated for 100mA of current. It has a DC rated voltage of 28V and is available with either non-illuminated or illuminated illumination types. The switch is constructed with gold contact plating and has a termination of solder. It is packaged in bulk and is not RoHS compliant.
Honeywell 64AT40-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT40-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
