Honeywell 64AT44-3 technical specifications.
| Actuator Length | 17.27mm |
| Max Voltage Rating (DC) | 28V |
| Mount | Sealed |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT44-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
