Honeywell 65SS2 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 2.29(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 100Gs |
| Typical Magnetic Sensor Hysteresis | 100Gs |
| Maximum Magnetic Sensor Operating Point | 700Gs |
| Max Operating Supply Voltage | 9V |
| Maximum Output Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 65SS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.