
This relative humidity sensor from Honeywell features an accuracy of ±10% and operates within a temperature range of -20°C to 110°C. It is packaged in a tray with 150 units and has a termination type of quick connect. The sensor's resistance is 10kΩ.
Honeywell 6655-90980006 technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Package Quantity | 150 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Termination | Quick Connect |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.