Honeywell 6655-97100901 technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 6655-97100901 to view detailed technical specifications.
No datasheet is available for this part.