Switch Toggle N.O./N.C. 8PDT Round Lever Solder 7A 250VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 68AT11-3 technical specifications.
| Pole Throw Configuration | 8PDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 7@250VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |