This Honeywell 68AT22-3 toggle switch features a standard round actuator and a current rating of 7A. It can operate within a temperature range of -55°C to 85°C and is rated for 6000 electrical cycles. The switch has a throw configuration of 8PDT and a termination type of quick connect. It is available in a panel mount with threads package type and is not RoHS compliant.
Honeywell 68AT22-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 8PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 68AT22-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
