
This toggle switch features a standard round actuator with a length of 17.27mm and a current rating of 7A. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 115V AC and 28V DC. The switch is designed for panel mount with threads and is available in bulk packaging. It is not RoHS compliant.
Honeywell 68AT22-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 7A |
| Depth | 29.7mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 27.9mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 8PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 68AT22-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
