
SPDT momentary snap action switch featuring a steel roller actuator and screw terminals. Rated for 20A at 125VDC and 125VAC, with a maximum AC rating of 480V and DC rating of 250V. Operating force is 389N, with differential travel of 396mm and overtravel of 102mm. Constructed with silver contacts and a plastic housing, it operates within a temperature range of -55°C to 85°C and is RoHS compliant. Designed for panel and chassis mounting with a threaded body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 6AS16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3056mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 35.05mm |
| Differential Travel | 396mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 389N |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6AS16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
