
Switch Snap Action N.O./N.C. DPDT Straight Lever Screw 20A 480VAC 250VDC 1491.4VA 3.89N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 6AS25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3226mm |
| Contact Material | Silver |
| Current Rating | 20A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 389N |
| Operating Position | 1867mm |
| Orientation | Straight |
| Overtravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6AS25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
