
SPDT momentary snap acting switch with screw terminals and a roller lever actuator. Features a 20A current rating, 480V AC maximum voltage, and 250V DC maximum voltage. Operating force is 222N with a differential travel of 277mm. Constructed with a stainless steel actuator and silver contacts, this RoHS compliant switch operates within a temperature range of -55°C to 85°C. Panel mountable with a chassis mount screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 6AS34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3056mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 35.05mm |
| Differential Travel | 277mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 222N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6AS34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
