
Snap action switch featuring SPDT throw configuration and a 15A current rating at 125VAC. This general-purpose switch offers a straight actuator with a 384mm length and screw termination. Constructed from plastic with silver contacts, it operates within a temperature range of -55°C to 85°C and supports chassis, panel, and screw mounting. Rated for up to 480VAC and 250VDC, this RoHS compliant component is designed for demanding applications.
Honeywell 6AS5 technical specifications.
| Actuator Length | 384mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 35.05mm |
| Length | 50.29mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6AS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.