
The Honeywell 6AT1 is a standard round toggle switch with a current rating of 5A and a maximum voltage rating of 125V AC or 30V DC. It features a bushing mount and is available in a non-illuminated or illuminated version. The switch has a throw configuration of SPDT and is terminated with solder. It is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 6AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 8.1mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 9.53mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
