
This toggle switch features a standard round actuator with a length of 17.53mm and is rated for 5A at 30V DC and 250V AC. It has a gold and silver contact material and a straight orientation. The switch is available in non-illuminated and illuminated versions and has a 3PDT throw configuration. It is packaged in bulk and has a weight of 27.22g.
Honeywell 6AT10 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| Weight | 27.22g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
