
This toggle switch features a standard round actuator with a length of 8.1mm and is rated for 5A at 125V AC. It has a non-illuminated design and is available in bulk packaging. The switch is not RoHS compliant and has a DC rated voltage of 30V.
Honeywell 6AT2 technical specifications.
| Actuator Length | 8.1mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.