Honeywell 6AT2-T technical specifications.
| Actuator Length | 8.1mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8.16g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
