
This toggle switch features a standard round actuator, a current rating of 5A, and a DC rated voltage of 30V. It is available in a bulk packaging configuration and has a voltage rating of 250V AC. The switch is a DPDT type with a termination of solder and is not RoHS compliant. It is designed for panel mount with threads and has a throw configuration of DPDT.
Honeywell 6AT29 technical specifications.
| Actuator Length | 17.42mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
