Switch Toggle N.O./N.C. DPDT Round Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 6AT3-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 6AT3-T2 technical specifications.
| Termination Type | SCREW |
| Manufacturer Series | 6AT3-T2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 6AT3-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.