
Switch Toggle N.O./N.C. DPDT Round Lever Solder 1A 125VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 6AT42-T2 technical specifications.
| Actuator Length | 17.5mm |
| Contact Material | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
