
The Honeywell 6AT6 is a standard round toggle switch with a current rating of 5A and a maximum voltage rating of 30V DC. It has a maximum operating temperature range of -55°C to 85°C and is suitable for bushing mount applications. The switch has a throw configuration of SPDT and is terminated with solder. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 22.68g |
| RoHS | Not Compliant |
