
This toggle switch features a standard round actuator and a current rating of 5A. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 30V DC. The switch is designed for bushing mount and has a packaging type of bulk. It is not RoHS compliant.
Honeywell 6AT7 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Depth | 17.04mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 20.57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 27.22g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
