
6 Degrees of Freedom Inertial Measurement Unit Digital Output 9V/12V/15V/18V/24V Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 6DF-1N6-C2-HWL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 135 |
| Package Width (mm) | 130 |
| Package Height (mm) | 66 |
| Mounting | Screw |
| Category | 6 Degrees of Freedom Inertial Measurement Unit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| HTS Code | 9031808085 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell 6DF-1N6-C2-HWL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.