
This SPDT switch has a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 4A. It is designed for screw mount applications and has a throw configuration of SPDT. The switch has a maximum voltage rating of 28V DC and 115V AC. The operating force required is 0.5N.
Honeywell 6HM1-6 technical specifications.
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6HM1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
