Honeywell 6HM4 technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw, Wire |
| Operating Force | 1.95N |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 8.05g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6HM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.