Honeywell 6HM7-3 technical specifications.
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6HM7-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
