
This SPDT basic and snap action switch is designed for applications requiring a maximum operating temperature of 260°C and a maximum current rating of 4A. It features a screw mount package type and is rated for a maximum voltage of 28V DC. The switch has a straight orientation and a wire lead termination. It is suitable for use in a variety of general applications.
Honeywell 6HM7-30 technical specifications.
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 1.95N |
| Orientation | Straight |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 11.91g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6HM7-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.