Honeywell 6HM89 technical specifications.
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Weight | 11.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6HM89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.