
This right angle screw mount limit switch features a side rotary actuator with a yoke roller lever and a maximum current rating of 0.8A at 115VDC. The device has a maximum DC voltage rating of 550V and a maximum operating temperature range of -29°C to 71°C. The switch configuration is N.O./N.C. with a SPDT pole throw configuration and a maximum pre-travel of 55°.
Honeywell 6LS1 technical specifications.
| Actuator Style | Side Rotary with Yoke Roller Lever |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Depth (mm) | 64.77 |
| Product Height (mm) | 125.81 |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.8@115VDCA |
| Max DC Voltage Rating | 550V |
| Device Type | Rotary |
| Maximum Pre-Travel | 55° |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 71°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 6LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.