
Rotary actuator snap action switch with SPDT contact configuration. Features a 10A current rating and 480V AC / 550V DC maximum voltage rating. Operates within a temperature range of -29°C to 71°C. IP67, waterproof, and dust-tight rated for robust environmental protection. Chassis mountable with screw termination.
Honeywell 6LS2 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Chassis, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
