Checking distributor stock and pricing after the page loads.
Honeywell 6LS2-4PG technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |