The 6LS2-7 is a rotary limit switch with a max current rating of 10A and a max voltage rating of 550V DC. It operates within a temperature range of -29°C to 71°C and is rated for IP67, waterproof, and dust tight. The switch features a screw mount and cable leads, with a throw configuration of SPDT and a series designation of LS. It is suitable for use in applications requiring a reliable and durable switch.
Honeywell 6LS2-7 technical specifications.
| Actuator Type | Rotary |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-On |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6LS2-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.