Sign in to ask questions about the Honeywell 700-102AAC-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 700-102AAC-B00 technical specifications.
| Package/Case | Radial |
| Current | 300uA |
| Linearity | 2% |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.24% |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | Wire Leads |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 700-102AAC-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
