This 28V DC rated panel mount pushbutton switch has a current rating of 4A and is available in a single unit. The switch features a SPDT throw configuration and is terminated with wire leads. It is suitable for use in applications with an AC voltage rating of 115V.
Sign in to ask questions about the Honeywell 701PB583 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 701PB583 technical specifications.
| Current Rating | 4A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 701PB583 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.