Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 702-102BBB-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 702-102BBB-A00 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1mA |
| Linearity | 1% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Packaging | Strip |
| Resistance | 1kR |
| Resistance Tolerance | 0.12% |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | Solder |
| Tolerance | 1.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 702-102BBB-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
