
Wirewound potentiometer with 10k Ohm resistance and 5% tolerance. Features a linear taper, 2W power dissipation, and 10 mechanical turns. Operates across a -40°C to 120°C temperature range with a 500V working voltage. Designed for panel mounting with solder lug terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 73JA10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Length | 34.93mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 73JA10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
