
Wirewound linear potentiometer with 20kR resistance and 5% tolerance. Features a 2W power dissipation rating and a 0.25% linearity. Operates within a -40°C to 120°C temperature range and supports up to 500V working voltage. Panel mount design with solder termination and a 10-turn actuator.
Honeywell 73JA20K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 73JA20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
