Wirewound linear potentiometer with 25kR resistance and 5% tolerance. Features 2W power dissipation, 0.25% linearity, and a 10-turn wirewound element. Operates from -40°C to 120°C with a 500V DC rated voltage. Panel mount design with solder termination and a 0.25-inch diameter actuator.
Honeywell 73JA25K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Diameter | 22.23mm |
| Length | 19.1mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 73JA25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.