
Wirewound linear potentiometer with 5kR resistance and 5% tolerance. Features 2W power dissipation, 500V working voltage, and 0.25% linearity. Operates from -40°C to 120°C with a 10-turn design and panel mount termination. RoHS compliant and lead-free.
Honeywell 73JA5K technical specifications.
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 73JA5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
