
Linear wirewound potentiometer with 100 Ohm resistance and 5% tolerance. Features 2W power dissipation, 0.25% linearity, and a 10-turn design. Operates within a -40°C to 120°C temperature range and supports up to 500V working voltage. Panel mountable with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 73JB100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 73JB100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
