
100k Ohm, 5% tolerance wirewound potentiometer featuring a linear taper and 10 turns for precise control. Delivers 2W maximum power dissipation and a 500V working voltage. Designed for panel mounting with a 6.35mm actuator diameter and a metal package. Operates across a -40°C to 120°C temperature range with 0.25% linearity.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Package/Case | Metal |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
